• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 032845 Ceiling PIR motion detector 360 ° White IP54

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Motion detector IS 360-1 DE WS

  • Housing made of UV-resistant plastic
  • II protection rating
  • The light-intensity threshold: 2 -2000 Lux

Technical specifications

  • II protection rating
  • Housing: UV-resistant plastic.
Product type

PIR motion detector

Detection angle

360°

4 m

Used at

Outdoors

Indoors

Mounting type

Ceiling

Operating voltage

230 V

Switching capacity

1000 W

Voltage (max.)

240 V

Switching capacity (LED)

350 W W

Switching capacity (light tubes)

1000 W

Twilight settings

2 - 2000 lx

Time settings

8 s - 35 Min.

Factory colour

White

IP54

Operating temperature

-20 °C...+40 °C

Type

Passive infrared

Type

IS 360-1 DE WS

Length

150 cm

Width

100 mm

Height

78 mm

(Ø)

89 mm

Dim

(Ø x H) 89 mm x 78 mm

Weight

0.116 kg

Voltage (min.)

230 V

Surface mounted (plaster)

White

Movement sensor

TRUE

89 mm

89 mm

Other

Other

AC

50-60 MHz

78 mm

Thermoplastic

110 A

Plastic

9010

IP54

FALSE

TRUE

FALSE

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1668762 Steinel 032845 Ceiling PIR motion detector 360 ° White IP54

User & Safety Instructions

User & Safety Instructions 1668762 Steinel 032845 Ceiling PIR motion detector 360 ° White IP54

Warranty Terms

Warranty Terms 1668762 Steinel 032845 Ceiling PIR motion detector 360 ° White IP54

Description

Intelligent technology for installation. Infrared motion detector IS 360-1 DE, for outside and inside, ideal for installation in canopies and suspended ceilings, 360° detection angle, range up to 4 m, adjustable time and twilight threshold, coverage area can be restricted by cover plates.
Ideal for installation in canopies and suspended ceilings

This text is machine translated.

Scope of delivery

  • Motion detector
  • Cover frame.

More interesting products

(*All information is plus legal VAT)