
1/5


PIR motion detector
180°
8 m
Indoors
Flush mount
230 V
Relay
200 W
240 V
200 W
150 W W
500 VA
2 - 2000 lx
5 sec. to 30 min
White
9010
IP20
150 cm
80 mm
80 mm
(L x W x H) 150 cm x 80 mm x 80 mm
0.124 kg
220 V
Surface mounted (plaster)
White
81
Movement sensor
TRUE
57 mm
57 mm
Other
Other
AC
50-60 MHz
Thermoplastic
Plastic
9010
IP20
FALSE
66
FALSE
FALSE
yes
Certified by EU Garan
Datasheet 1762487 Steinel 055790 Flush mount PIR motion detector 180 ° Relay White IP20
User & Safety Instructions 1762487 Steinel 055790 Flush mount PIR motion detector 180 ° Relay White IP20
Warranty Terms 1762487 Steinel 055790 Flush mount PIR motion detector 180 ° Relay White IP20