• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 602710 Surface-mount, Wall PIR motion detector 240 ° Relay Black IP54

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Infrared wall sensor is 240 Duo Black

  • Mounting in corners possible
  • segment-by-segment detection suppression possible
  • for outside and inside
  • adjustable time and twilight threshold

Technical specifications

  • Swivel range 80°
  • Sensor type: passive infrared
  • Segment-detection fade-out possible: Yes
  • Protection class: 2
  • Including corner wall bracket
Product type

PIR motion detector

Detection angle

240°

12 m

Used at

Indoors

Outdoors

Mounting type

Surface-mount

Wall

Operating voltage

230 V

Contact type

Relay

Switching capacity

1000 W

Voltage (max.)

230 V

Switching capacity (energy saving bulbs)

500 W

Switching capacity (light bulbs)

1000 W

Switching capacity (halogen bulbs)

1000 W

Switching capacity (LED)

500 W

Switching capacity (light tubes)

500 W

Twilight settings

2 - 2000 lx

Time settings

10s - 15 min

Factory colour

Black

IP54

Operating temperature

-20 - +50 °C

Length

100 mm

Width

60 mm

Height

90 mm

Dim

(L x W x H) 100 x 60 x 90 mm

Weight

0.159 kg

Voltage (min.)

230 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1513609 Steinel 602710 Surface-mount, Wall PIR motion detector 240 ° Relay Black IP54

User & Safety Instructions

User & Safety Instructions 1513609 Steinel 602710 Surface-mount, Wall PIR motion detector 240 ° Relay Black IP54

Warranty Terms

Warranty Terms 1513609 Steinel 602710 Surface-mount, Wall PIR motion detector 240 ° Relay Black IP54

Description

The infrared wall sensor is 240 DUO is the ideal solution for monitoring large house fronts and outside corners. Because the IS 240 DUO is equipped with two, in a special angle to each other, highly sensitive infrared detectors and thus able surfaces up to 230 m² adjacently to monitor. The sensor is mounted at outside corners, he can use its large detection angle a particularly large cover range, whereby the investment in a second sensor can be saved. The detection range can be limited with the enclosed cover plates as per the requirement. The individual setting of time and twilight threshold is via an easily accessible rotary dial. Thanks to the generous, clear connection area, the infrared motion detector is 240-DUO quickly and easily mounted on the wall or the corner - the right corner wall bracket for this is included. The cable can be flush or surface.

This text is machine translated.

Features

  • Configuring the functions
  • Detection angle reduction
  • Generous, clear connection space.

Scope of delivery

  • Motion detector IS 240 DUO
  • Corner wall bracket
  • User manual.

More interesting products

(*All information is plus legal VAT)