
1/6


PIR motion detector
180°
12 m
Indoors
Outdoors
Wall
230 V
Relay
1000 W
230 V
600 W
1000 W
-
350 W W
500 W
1 W
2 - 2000 lx
15 s to 10 min
White
IP54
-20 to +50 °C
Wall-mounted
150 cm
76 mm
120 mm
(L x W x H) 150 cm x 76 mm x 120 mm
310.00
230 V
180°
Relays
230 V/50 Hz
Surface mounted (plaster)
White
76
Movement sensor
TRUE
56 mm
56 mm
Other
Other
AC
50-50 MHz
Thermoplastic
110 A
Plastic
9010
IP54
FALSE
FALSE
FALSE
yes
Certified by EU Garan
Datasheet 611401 Steinel 603212 Wall PIR motion detector 180 ° Relay White IP54
User & Safety Instructions 611401 Steinel 603212 Wall PIR motion detector 180 ° Relay White IP54
Warranty Terms 611401 Steinel 603212 Wall PIR motion detector 180 ° Relay White IP54