• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 608811 Wall, Surface-mount PIR motion detector 140 ° Relay Black IP54

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared motion detector is 140-2 black

  • Generous, clear connection space.
  • Can be swivelled horizontally and vertically
  • Protection class IP54
  • This text is machine translated.

Technical specifications

  • Swivel range 180° horizontally:
  • Swivel range vertical: 90°
  • Sensor type: passive infrared
  • Segment-detection suppression: Yes
  • Protection class: 2
Product type

PIR motion detector

Detection angle

140°

14 m

Used at

Indoors

Outdoors

Mounting type

Wall

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

1000 W

Voltage (max.)

240 V

Switching capacity (energy saving bulbs)

500 W

Switching capacity (light bulbs)

1000 W

Switching capacity (halogen bulbs)

1000 W

Switching capacity (LED)

500 W

Switching capacity (light tubes)

500 W

Twilight settings

2 - 2000 lx

Time settings

8 s - 35 min

Factory colour

Black

IP54

Operating temperature

-20 - +50 °C

Length

95 mm

Width

86 mm

Height

70 mm

Dim

(L x W x H) 95 x 86 x 70 mm

Weight

0.17 kg

Voltage (min.)

230 V

Surface mounted (plaster)

Black

86

Movement sensor

TRUE

99 mm

99 mm

Other

Other

AC

50-50 MHz

Thermoplastic

120 A

Plastic

9005

IP54

FALSE

FALSE

FALSE

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1513607 Steinel 608811 Wall, Surface-mount PIR motion detector 140 ° Relay Black IP54

User & Safety Instructions

User & Safety Instructions 1513607 Steinel 608811 Wall, Surface-mount PIR motion detector 140 ° Relay Black IP54

Warranty Terms

Warranty Terms 1513607 Steinel 608811 Wall, Surface-mount PIR motion detector 140 ° Relay Black IP54

Description

The IS 140-2 is considered a classic among the infrared motion detector. STEINEL has this classic, now with more class. The optical system is equipped with precise, spherical Fresnel lenses, a more precise person recording and a unique constant range. The setting options: accurate adjustment of the detection area by the horizontal by 90° and vertically by 180° swivel optical system. In addition, the detection range can be restricted with the accompanying cover plates. The IS 140-2 has easy adjustment of time and twilight threshold via rotary knob on the bottom of the sensor lens. Thanks to the generous, clear connection area, the infrared motion detector is 140-2 quickly and easily wired and on the wall or the corner. The cable can be flush or surface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)