
1/7
PIR motion detector
140°
14 m
Indoors
Outdoors
Wall
Surface-mount
230 V
Relay
1000 W
240 V
500 W
1000 W
1000 W
500 W
500 W
2 - 2000 lx
8 s - 35 min
White
IP54
-20 - +50 °C
95 mm
86 mm
70 mm
(L x W x H) 95 x 86 x 70 mm
246.00
230 V
Surface mounted (plaster)
White
86
Movement sensor
TRUE
99 mm
99 mm
Other
Other
AC
50-50 MHz
Thermoplastic
120 A
Plastic
9010
IP54
FALSE
FALSE
FALSE
yes
Certified by EU Garan
Datasheet 1513608 Steinel 608910 Wall, Surface-mount PIR motion detector 140 ° Relay White IP54
User & Safety Instructions 1513608 Steinel 608910 Wall, Surface-mount PIR motion detector 140 ° Relay White IP54
Warranty Terms 1513608 Steinel 608910 Wall, Surface-mount PIR motion detector 140 ° Relay White IP54