• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 660314 Wall, Surface-mount PIR motion detector 130 ° Relay White IP54

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Infrared motion detector is130-2 white

  • Generous, clear connection space.
  • Can be swivelled horizontally and vertically
  • Perfect detection with low-level detection
  • This text is machine translated.

Technical specifications

  • Swivel range horizontal: 50°
  • Swivel range vertical: 90°
  • Sensor type: passive infrared
  • Segment-detection fade-out possible: Yes
  • Protection class: 2
Product type

PIR motion detector

Detection angle

130°

12 m

Used at

Indoors

Outdoors

Mounting type

Wall

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

600 W

Voltage (max.)

240 V

Switching capacity (energy saving bulbs)

500 W

Switching capacity (light bulbs)

600 W

Switching capacity (halogen bulbs)

600 W

Switching capacity (LED)

500 W

Switching capacity (light tubes)

500 W

Twilight settings

2 - 2000 lx

Time settings

8 s - 35 min

Factory colour

White

IP54

Length

84 mm

Width

78 mm

Height

130 mm

Dim

(L x W x H) 84 x 78 x 130 mm

Weight

0.162 kg

Voltage (min.)

230 V

Surface mounted (plaster)

White

78

Movement sensor

TRUE

87 mm

87 mm

Other

Other

AC

50-50 MHz

Thermoplastic

120 A

Plastic

9010

IP54

FALSE

FALSE

FALSE

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1513605 Steinel 660314 Wall, Surface-mount PIR motion detector 130 ° Relay White IP54

User & Safety Instructions

User & Safety Instructions 1513605 Steinel 660314 Wall, Surface-mount PIR motion detector 130 ° Relay White IP54

Warranty Terms

Warranty Terms 1513605 Steinel 660314 Wall, Surface-mount PIR motion detector 130 ° Relay White IP54

Description

The infrared motion detector is 130-2 with the unbeatable price/performance ratio is one of the STEINEL Customer Favorites. The infrared motion detector is 130-2 is the ideal solution for the specific monitoring of surfaces at the house. The detection range can be due to the horizontal by 50° and vertically by 90° swivel multi lens can be precisely adjusted to the specific conditions on-site. In addition, the detection range can be restricted with the accompanying cover plates. Time and twilight threshold can be via a rotary knob on the bottom of the multi-lens is continuously adjustable. Thanks to the generous, clear connection area, the infrared motion detector is 130-2 quickly and easily wired and mounted on the wall. The cable can be flush or surface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)