PIR motion detector
180°
12 m
Outdoors
Indoors
Surface-mount
Wall
230 V AC
Relay
1000 W
250 V AC
160 W
1000 W
500 W
200 W
400 VA
0.9 nA
5 lux – 2000 lux
5 seconds – 15 minutes
White
9010
IP44
-20 °C to +45 °C
VIATEC / SENSOMAT
Wall-motion detector with adjustable optic head
85 mm
70 mm
100 mm
(L x W x H) 85 x 70 x 100 mm
180 g
207 V AC
Datasheet 3828183 Suevia SU132412 Surface-mount, Wall PIR motion detector 180 ° Relay White IP44
User & Safety Instructions 3828183 Suevia SU132412 Surface-mount, Wall PIR motion detector 180 ° Relay White IP44