
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
4% = € 0.75
€ 16.05
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Highlights & Details
Ceiling-mounted PIR motion sensor, TUYA
- Switches up to 1200W
- Switch lights on/off remotely via mobile app
- Easy configuration via mobile app
Technical specifications
- Detection range: Near (50%), Medium (75%), Far (100%) (selection)Detection distance: Max. 8 m (<24 °C)Time delay: 5 s - 60 min (adjustable) Ambient light: Darkness (5LUX), 10LUX, Evening (50LUX), 150LUX, Day (2000LUX) (adjustable)Installation height 2.2 - 4 m.Wi-Fi frequency: 2.4 GHz Wi-Fi standard: IEEE 802.11 b/g/n.
- Product type
Ceiling-mount motion detector
- Detection angle
360°
8 m
- Used at
Indoors
Outdoors
- Mounting type
Ceiling
Recess-mount
- Operating voltage
230 V AC
- Contact type
Relay
- Switching capacity
1200 W
- Switching capacity (energy saving bulbs)
300 W
- Switching capacity (light bulbs)
1200 W
- Switching capacity (LED)
300 W
- Factory colour
White
IP65
- Height
69 mm
- (Ø)
76 mm
- Dim
(Ø x H) 76 mm x 69 mm
- Weight
105 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625953 Sygonix SY-5251906 Ceiling, Recess-mount Ceiling-mount motion detector 360 ° Relay White IP65
Warranty Terms
Warranty Terms 2625953 Sygonix SY-5251906 Ceiling, Recess-mount Ceiling-mount motion detector 360 ° Relay White IP65
Description
With the clever "all-round detection" it does not matter from which direction you enter the detection range of this PIR detector. Within up to 8 m and a detection angle of 360°, the connected lamp is always reliably switched on, whereby the lighting duration can be set individually. This motion detector is therefore ideal for corridors and stairwells, but also for outdoor use.
This text is machine translated.
This text is machine translated.
Features
- Infrared motion sensor
- For incandescent lamps, energy-saving lamps and LEDs
- Detection angle: 360º
- Detection range:max. 8 m
- IP65 (for outdoor use)
Scope of delivery
- Wi-Fi & Bluetooth sensor
- User manual




















