• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04097-01 LC-NG-09 Lighting controller Train station Green 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TAMS Elektronik LC-NG-09 "Railway station" lighting control

  • Fluorescent tubes of the station canopy, warning lights of luggage vehicles and lighting of the station building and in the signal tower

Technical specifications

  • 14 outputs (max. 200 mA each) for the connection of incandescent lamps or LEDs (via series resistors), of which
  • 7 outputs for "fluorescent lamps" (e.g. for the platform roof), which flicker briefly when switched on before they reach their final brightness. One of the fluorescent lamps has a defect and flickers accordingly.
  • 2 outputs for blinking lights (e.g. for luggage carts or cleaning vehicles)
  • 5 outputs for the lighting in the station building or in the signal box
  • Maximal total current: 1,000 mA
  • Use of the switching input: Start / end of the process
  • Settings on the trim potentiometer: Speed of the switching sequence at the outputs for further illumination. With this, the outputs can be used either for connecting lighting in the station building or for simulating the displays in the signal tower.
  • 12-18 volt alternating voltage or 10-22 VDC
Size

Universal

Product type

Lighting controller

Functions

Train station

Type

Accessories

Factory colour

Green

Length

39 mm

Width

31 mm

Height

13 mm

Dim

(L x W x H) 39 x 31 x 13 mm

Age category

15 years and over

Manufacturer part #

53-04097-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775690 TAMS Elektronik 53-04097-01 LC-NG-09 Lighting controller Train station Green 1 pc(s)

Description

For controlling "fluorescent lamps" including a defective lamp (e.g. for platform roofing), connecting options for warning lights (e.g. for luggage trolleys or cleaning vehicles), further outputs for lighting in the station buildings or in the signal tower.

This text is machine translated.

Scope of delivery

  • Light Computer Next Generation LC-NG-9, design: Finished device in the housing

Hints

Lamps, LEDs and speakers are not included.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)