
Total (€ 12,329.00 / piece)
€ 12,329.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
MDO32 350 MHz
- 350 MHz
- No. of analogue inputs 2
Technical specifications
- Digital channels optional
- Product type
Digital
- Bandwidth
350 MHz
- Channel sample rate
2.5 GS/s
- Displays
11.6” HD (1920x1080) touch screen
- Resolution
8 Bit
- Screen size
11.6"
- Oscilloscope features
Spectrum analyzer
- Time base
1.14 ns
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Input impedance
50 Ω
- Dim
(L x W x H) 149 x 370 x 252 mm
- Weight
5.3 kg
- Display
1920 x 1080 LCD display
- Width
370 mm
- Height
252 mm
- Length
149 mm
- Interfaces
Ethernet
USB device
USB host
- Channel memory depth
10 MP
- Type
MDO32 3-BW-350
Documents & Downloads
Datasheet
Datasheet 2112007 Tektronix MDO32 3-BW-350 Digital 350 MHz 2.5 GS/s 10 MP 8 Bit Spectrum analyzer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2112007 Tektronix MDO32 3-BW-350 Digital 350 MHz 2.5 GS/s 10 MP 8 Bit Spectrum analyzer 1 pc(s)
Description
The MDO 3 series from Tektronix offers a powerful oscilloscope with its large, intuitive display and numerous upgrade options for a wide range of applications.
This text is machine translated.
This text is machine translated.
Features
- Numerous upgrades possible (spectrum analyzer, frequency generator, digital channels, digital voltmeter etc.)
- Sampling rate, typical:˃280,000 wfm/s.
- This text is machine translated.
Scope of delivery
- Main unit
- 2 x TPP0500D 500 MHz probe
- Manual
- Power cord
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12,359.99*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























