• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TBS1202C Digital 200 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,449.00 / piece)
€ 2,449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Digitally oscilloscope

  • 200 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

200 MHz

Channel sample rate

1 GS/s

Displays

7" (17.78 cm) TFT color display 800 x 480

Resolution

8 Bit

Screen size

7 inch

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Input impedance

1 MΩ ±2%

Input coupling

AC, DC

Power supply (details)

230 V AC

Dim

(L x W x H) 124.2 x 326.3 x 158 mm

Weight

2000 g

Display

800 x 480 p

Width

326.3 mm

Height

158 mm

Length

124.2 mm

Interfaces

USB

USB host

Channel memory depth

20 KP

Type

TBS1202C

Documents & Downloads

Datasheet

Datasheet 2267356 Tektronix TBS1202C Digital 200 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267356 Tektronix TBS1202C Digital 200 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)

Conformity certificate

Conformity certificate 2267356 Tektronix TBS1202C Digital 200 MHz 1 GS/s 20 KP 8 Bit Digital storage (DSO) 1 pc(s)

Description

The TBS1000C series digital storage oscilloscopes offer affordable performance in a compact design. They are designed to meet the needs of today's educational institutions, embedded design engineers and manufacturers.
The devices include a 7" (17.78 cm) WVGA color display with a sampling rate of up to 1 GS/s and bandwidths from 50 MHz to 200 MHz. The equipment comes with an innovative course material system that integrates lab exercises with step-by-step instructions for student use. The HelpAnywhere® system provides useful tips and hints throughout the user interface to make the device more accessible to a new user.

This text is machine translated.

Scope of delivery

  • Power cable; · Safety instructions · Passive probe TPP0200 per analogue channel
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)