• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Small adhesive hook Transparent Content: 5 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small adhesive hook

  • Adhesive hook for transparent, solid surfaces indoors, e.g. glassHolds light objects up to 0.2 kgRemovable without residueReusable with new adhesive stripsLimited UV resistance

Technical specifications

  • Design: Small
Product type

Self-adhesive hook

Factory colour

Transparent

Material

Polystyrene

Holding force

0.2 kg

Content

5 pc(s)

Type

77734-00000-00

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486908 tesa Small adhesive hook Transparent Content: 5 pc(s)

Description

tesa® Adhesive Hooks for Transparent & Glass 0.2 kg are an all but invisible way to mount decorations and small objects around your home. Each hook can be removed without trace and can support up to 1 kg.How to use – Step by step1. First of all, use a silicone-free detergent or some alcohol to clean your surface and allow it to dry. 2. Then remove the Adhesive Strip from its backing and apply it to your glass or transparent surface vertically. Press for five seconds.3. Remove the protective foil and apply the hook to the strip, immediately above the transparent tab line. Again, press and hold for five seconds.4. Ensure that the tab is accessible so you can remove the hook easily at a later date.Adaptable and removable – without a traceThese transparent, self-adhesive hooks are ideal for all kinds of small mounting jobs around the house. They’ll provide a reliable hold on glass doors, windows, mirrors and other transparent surfaces such as acrylic, and because they’re pretty much invisible they won’t detract from the beauty of your decorations. But they’re not just aesthetically great – they’re practical, too. And the best bit is you won’t need to dig out a drill or toolbox – everything you need is included in the pack. Simple to use, even simpler to remove.If and when you want to change things around, take hold of the hook with one hand and the tab with the other, then stretch the strip in parallel with the surface. This releases the thousands of tiny bonds that make up the adhesive, leaving your surface residue-free.Did we mention that they’re reusable?tesa® Adhesive Hooks for Transparent & Glass are good for your wallet and for the environment because the hooks can be used again and again. Just pick up a refill pack of tesa® Adhesive Strips for Transparent & Glass 0.2 kg from your tesa® Smart Mounting System retailer. For solutions to mount on wallpaper, plaster, wood, brick or concrete and other surfaces, please use the tesa® Product Finder and refer to our other tesa® smart mounting solutions.Not suitable for any non-stick surfaces.

Scope of delivery

  • 2 self-adhesive hook

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)