• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 440 Set 16 mm Anemometer

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Testo 440 16mm-Flugelrad-Set

  • 16 mm Flugelrad-Set
  • Just as versatile as your challenges: the climate meter is expandable with a large portfolio of digital probes
  • Reliable: internal data storage as well as USB-interface for data export
  • Comfortable: integrated telescopic to 0.85m with scaling enables convenient measure
  • Intuitive: Clearly structured measurement menu for volume flow, as well as the determination of the flow velocity in the ventilation duct

Technical specifications

  • Temperature measuring range -40 to +150 °C-NTC:
Product type

Anemometer

Temperature reading range

-200 up to +1370 °C

Manufacturer's standards (with certificate)

Dim

(L x W x H) 32 x 65 x 154 mm

Accuracy

0.1 %

0.3 °C

Weight

250 g

Temperature reading range (max.)

+1370 °C

Temperature reading range (min.)

-200 °C

Width

65 mm

Height

154 mm

Length

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1661202 testo 440 Set 16 mm Anemometer

User & Safety Instructions

User & Safety Instructions 1661202 testo 440 Set 16 mm Anemometer

Description

The flow velocity and flow in ventilation duct to determine, the testo 440 Set an effective measuring device directly to the work to begin!

The testo 440 Set contains a compact hand-held meter and calibration protocol, a vane probe (Ø 16 mm). The probe is Bluetooth capable and has a temperature sensor. The testo 440 hand-held measuring device is supplied with batteries and is ready for use immediately! To Set a suitable combination case included.

The meter has a large, illuminated color display and has a structured measurement menu by pressing and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. You can also dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus as long-term measurement and volume flow measurement with funnel are also possible.
The testo 440 meter collects and evaluates your measurement data and may be used up to 7,500 measurement protocols in its integrated measurement data memory.
Measurement protocols can be read via a USB-interface and as a CSV file on the computer (e.g. with Excel) can be processed further.

In the handheld meter are practical magnets to secure the device to metal surfaces (e.g. flow channel) are integrated. Automatic recognition of the probes, is available.

This text is machine translated.

Scope of delivery

  • Testo 440 climate meter
  • 3 x AA batteries type AA
  • USB cable
  • Vane probe (Ø 16 mm) with fixed cable (cable length 1.7 m)
  • Telescope (extendable up to 0.85 m)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 970.97*

What kind of Anemometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)