

PIR motion detector
150°
12 m
Outdoors
Wall
230 V
2300 W
2300 W
25 W - 100 W
600 W
0.9 W
5 - 1000 lx
1 sec. - 20 Min.
White
IP54
-25 °C - +45 °C
127 mm
85 mm
99.6 mm
(L x W x H) 127 x 85 x 99.6 mm
0.2890 kg
Surface mounted (plaster)
White
100
Movement sensor
FALSE
85 mm
127 mm
Screwed terminal
Untreated
AC
50-50 MHz
TRUE
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP55
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1610223 Theben 4061753 Wall PIR motion detector 150 ° White IP54
User & Safety Instructions 1610223 Theben 4061753 Wall PIR motion detector 150 ° White IP54