
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
BATTERY SOLDERING IRON
- Ideal for mobile use
- Incl. powerful Li-Ion battery
Technical specifications
- Product type
Soldering iron
- Max. power
6 W
- Power supply (LOV)
rechargeable
- Max. temperature
+450 °C
- Soldering iron features
Battery-powered
- Dim
(L x W x H) 320 x 150 x 44 mm
- Operating voltage
230 V AC
- Width
150 mm
- Height
44 mm
- Length
320 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2226766 TOOLCRAFT KBI-637 Soldering iron 230 V AC 6 W +450 °C (max) Battery-powered
Warranty Terms
Warranty Terms 2226766 TOOLCRAFT KBI-637 Soldering iron 230 V AC 6 W +450 °C (max) Battery-powered
Description
Powerful battery soldering iron for mobile use.
Ideal for service technicians or for hobby like model making. The 6 watts are sufficient for most small soldering jobs. A powerful Li-Ion battery with 2000 mAh at 3.7 V/DC is already integrated.
Ideal for service technicians or for hobby like model making. The 6 watts are sufficient for most small soldering jobs. A powerful Li-Ion battery with 2000 mAh at 3.7 V/DC is already integrated.
Scope of delivery
- Battery soldering iron with Li-Ion battery
- Charger
- Soldering tip
- Manual
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































