• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXMT MS ENTLÖTSET RTW2MS / WSR 204 Desoldering kit 12 V 150 W 100 - 550 °C + soldering tip, + tray

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROMO WXMT MS desoldering tweezers set

  • For soldering and desoldering SMD components 150 W / 12 V.
  • For microscope work
  • Extremely short heating time: 5 sec.
  • Integrated motion sensor

Technical specifications

Product type

Desoldering kit

Max. power

150 W

Min. temperature

100 °C

Power supply (LOV)

via base station

Max. temperature

550 °C

Soldering iron features

+ soldering tip

+ tray

Weight

2.5 kg

Preheating time

5 s

Operating voltage

12 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274517 Weller WXMT MS ENTLÖTSET RTW2MS / WSR 204 Desoldering kit 12 V 150 W 100 - 550 °C + soldering tip, + tray

Description

Production in the electronics, medical technology and aerospace industries is developing faster as the components become smaller, more sensitive, more complex and more efficient. The soldering industry is no different. With the Weller RT MS tips you can meet these increasing requirements and offer maximum protection to the PCB and the component to be soldered. MS tips help you get the best results and keep your operating costs as low as possible. The active Weller MS soldering tips with active radiator technology (military standard) fully comply with the IPC industry standards. (IPC - TM-650 2.5.33 Measurement of the electrical overload of soldering tools) and are also MIL-SPEC compliant. The Weller WXMT desoldering tweezers meet all standards for soldering and desoldering the components.
Expand your Weller WX workbench with a micro soldering tool.

This text is machine translated.

Features

  • Huge energy savings through integrated motion sensor, which means that they only consume power When the soldering iron is actually in use
  • integrated parameter storage in the soldering iron
  • handle and tip in one unit
  • especially for requirements of MIL-SPEC / IPC
  • Three-fold excellent, active soldering tips
  • the tip can be exchanged quickly and easily
  • Excellent heat transfer
  • Excellent response time
  • RT soldering tips can be changed quickly and easily

Scope of delivery

  • Intelligent micro-desoldering tweezers WXMT MS 2 x 40 W, 12 V
  • Solder TIP RTW2MS
  • Safety tray WSR 204
  • User manual.

Hints

Always use MS tips with MS soldering irons

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 637.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)