• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK VIGI NVR2016H-16MP VIGI NVR2016H-16MP IP Network video recorder

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

IP-TP-LINKVIGI NVR2016H-16MP;VIGI NVR2016H-16MP

  • Video input channels: 16 channels
  • 3840 x 2160 pixels
  • 80 Mbps input bandwidth
  • Output bandwidth 60 Mbit/s.
  • Max. Storage capacity 10 TB HDD Interface SATA
  • No. of Ethernet LAN ports (RJ-45): 1 Power over Ethernet (PoE)
  • 40 W

Technical specifications

  • Video input channels: 16 channels
  • Number of channels played simultaneously: 16 channels
  • Supported audio formats: G.711 A-law,G.711 μ-law,G.726
  • Maximum frame rate 30 fps
  • USB interfaces 1 × USB 2.0 (front side), 1 × USB 2.0 (rear side)
  • Audio interface 1 × Audio In, 1 × Audio Out
  • Additional interfaces: 1 × eSATA, 1 × VGA
  • VIDEO COMPRESSION: H.265+/H.265/H.264+/H.264
  • Interoperability: ONVIF (Profile S), CGI
Product type

Network video recorder

App compatibility

Yes

Width

330 mm

Height

45 mm

Depth

285 mm

Dim

(W x H x D) 330 x 45 x 285 mm

Weight

2.1 kg

Factory colour

Black

Signal standard

IP

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

Keyboard layout

Keyboard not included

Memory capacity

0 GB

Max. output current

2.43 A

Output voltage

53.5 V

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

yes

Power over Ethernet (PoE) ports quantity

16

Operating temperature (T-T)

-10 - 55 °C

Line-in

yes

Total Power over Ethernet (PoE) budget

140 W

Playback controls

yes

DC-in jack

yes

eSATA ports quantity

1

Power over Ethernet (PoE)

yes

Number of HDDs supported

2

eSATA

yes

Reset button

yes

Quick installation guide

yes

Maximum storage capacity

10 TB

Video motion detection

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 70 °C

Package weight

4.1 kg

Internal SATA ports quantity

2

VGA (D-Sub) output ports

1

Power consumption (max)

40 W

Documents & Downloads

Datasheet

Datasheet 3808174 TP-LINK VIGI NVR2016H-16MP VIGI NVR2016H-16MP IP Network video recorder

User & Safety Instructions

User & Safety Instructions 3808174 TP-LINK VIGI NVR2016H-16MP VIGI NVR2016H-16MP IP Network video recorder

Information

Information 3808174 TP-LINK VIGI NVR2016H-16MP VIGI NVR2016H-16MP IP Network video recorder

Description

Professional 16-channel network video recorder for demanding surveillance scenarios with an outstanding decoding capacity of up to 16 channels at 2 megapixels or up to 4 channels in true 8 megapixel (4K) resolution. The highly efficient H.265+ video compression drastically reduces the storage capacity and network load. For long-term archiving in 24/7-operation the device possesses two SATA hard-disk slots, which support a total capacity of up to 20 TB (2 x 10 TB). ONVIF compatibility as well as control via HDMI/VGA, PC client and APP ensure flexible integration and easy management in the commercial sector.

This text is machine translated.

Features

  • Dual SATA interface for up to 20 TB total capacity
  • High-resolution 4K decoding up to 4 channels
  • H.265+ video encoding for minimizing memory space
  • Professional 16-channel central management
  • ONVIF standard for third-party cameras

Scope of delivery

  • Inclusive of power supply with power cable
  • USB mouse
  • 19" rack holder
  • Screw
  • Rubber buffer for housing
  • User manual.
  • HDD-cable
  • CCTV sign

Hints

Hard disk not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)