• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TBLC 06-112 SMPSU 16 V DC 0.5 A 6 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AC/DC switching power supply, TBLC-Series

  • Output 16 V DC / 0.5 A
  • Power 6 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 59.5 x 18 x 89.5 mm

Output voltage (max.)

16 V DC

Connection

Screw terminal

6 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

55 °C

Operating temperature (min.)

-25 °C

Weight

60 g

Width

18 mm

Height

89.5 mm

Length

59.5 mm

Type

TBLC 06-112

Output current (min.)

0 mA

Output voltage (min.)

12 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1554645 TracoPower TBLC 06-112 SMPSU 16 V DC 0.5 A 6 W

Datasheet 1554645 TracoPower TBLC 06-112 SMPSU 16 V DC 0.5 A 6 W

Warranty Terms

Warranty Terms 1554645 TracoPower TBLC 06-112 SMPSU 16 V DC 0.5 A 6 W

More interesting products

(*All information is plus legal VAT)