

Jumper wire
2 x
0.20 mm²
2 x
0.20 mm²
2 x 0.20 mm² + 2 x 0.20 mm²
CCAW
Flexible
0.90 mm
Red
White
5 m
48 V
Yes
No
No
1567407
Plastic
2 X 0.5 mm
Insulation: plastic
28 mm
-20 °C
+70 °C
5 m
SH1998C497
User & Safety Instructions 1567407 TRU COMPONENTS 1567407 Jumper wire 2 x 0.20 mm² Red, White 5 m
€ 5.09*
The necessary accessories are required to use the article as described.