
Image similar
Strand
2 x
0.75 mm²
2 x
0.75 mm²
2 x 0.75 mm² + 2 x 0.75 mm²
CCAW
Flexible
Flat
4.5 mm
2.3 mm
Black
50 m
48 V
19
Yes
No
No
1570679
PVC
27 x 0.19 mm
51 mm
-20 °C
+70 °C
50 m
NYFAZ/CCA
Datasheet 1570679 TRU COMPONENTS 1570679 Strand 2 x 0.75 mm² Black 50 m
User & Safety Instructions 1570679 TRU COMPONENTS 1570679 Strand 2 x 0.75 mm² Black 50 m
€ 29.59*
The necessary accessories are required to use the article as described.