• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572354 Jumper wire 2 x 0.20 mm² Red, White 20 m

Product type
Jumper wire
No. of leads
2 x
Cross section (each core)
0.20 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.20 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.24)
€ 5.99
-20 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper wire 2 x 0.20 mm² Red, White Conrad Components 1020810 20 m

  • For the home constructor:

Technical specifications

Product type

Jumper wire

No. of leads

2 x

Cross section (each core)

0.20 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.20 mm²

Cross section

2 x 0.20 mm² + 2 x 0.20 mm²

Cable features

CCAW

Flexible

Outside Ø

0.90 mm

Factory colour

Red

White

Content

20 m

Nominal voltage

48 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

1572354

Insulation material

Plastic

Core layout

2 X 0.5 mm

Material (details)

Insulation: plastic

Hole Ø (coil)

25 mm

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

20 m

Type

SH1998C499

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572354 TRU COMPONENTS 1572354 Jumper wire 2 x 0.20 mm² Red, White 20 m

Description

For the hobbyist.

Scope of delivery

  • Supplied in rings à 10m.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.59€ 7.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)