• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks U6-MESH UniFi Single case Wi-Fi access point 4.8 GBit/s 2.4 GHz, 5 GHz

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti Unifi 6 mesh - access point - Wi-Fi 6

  • Wi-Fi 6 support (2.4/5 GHz bands)
  • 5.3 Gbps aggregate throughput rate
  • Horizontal antenna pattern for extending the coverage range
  • (1) Gigabit RJ45 connection (PoE input)
  • Waterproof housing with IPX5 certification
  • This text is machine translated.

Technical specifications

Product type

Wi-Fi access point

Type

UniFi

Kit

Single case

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

4.8 GBit/s

Wi-Fi speed 5 GHz

573.5 MBit/s

LAN data transfer rate

1 GBit/s

No. of Gigabit LANs

1 x

Safety

WPA

WPA-Enterprise

WPA-PSK

WPA2

WPA2

Power supply (LOV)

Power over Ethernet (PoE)

Width

48.5 mm

Height

159.5 mm

Depth

48.5 mm

PoE

IEEE 802.3af (12.95 W)

Weight

1114.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373134 Ubiquiti Networks U6-MESH UniFi Single case Wi-Fi access point 4.8 GBit/s 2.4 GHz, 5 GHz

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)