• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 24357 IR sensor White IP20

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material PC
Product type

IR sensor

6 cm

Operating voltage

220 V

Voltage (max.)

240 V AC

Switching capacity (LED)

200 W

Factory colour

White

IP20

Operating temperature

-20 °C - +50 °C

Type

Door detection

Length

20.4 mm

Width

78.2 mm

Height

35.5 mm

Dim

(L x W x H) 20.4 x 78.2 x 35.5 mm

Voltage (min.)

220 V AC

Connection

Punchdown block

Min. operating voltage

220 V

Max. switching capacity

200 W

Max. operating voltage

240 V

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781513 V-TAC 24357 IR sensor White IP20

Description

Dual function sensor control
Seamless EIUS-mode through hand movement or door-opening/lock detection
Range 5 - 6 cm
Contains a sensitivity detector and an integrated circuit
Maximum nominal load = 200W (LED). Compatible with V-TAC-Models.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)