• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 5091 Flush mount Motion detector 360 ° White IP20

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIR ceiling sensor

  • With movable head
  • Angle of detection 360 °
  • Detection range: 6 m
  • This text is machine translated.

Technical specifications

Product type

Motion detector

Detection angle

360°

6 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

1200 W

Twilight settings

3-2000 lx

Time settings

10 sec - 8 min

Factory colour

White

IP20

Length

76.5 mm

Width

76 mm

Height

61.5 mm

(Ø)

98 mm

Dim

(Ø x H) 98 mm x 61.5 mm

Weight

130 g

Min. operating voltage

220 V

Max. switching capacity

400 W

Max. operating voltage

240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272610 V-TAC 5091 Flush mount Motion detector 360 ° White IP20

Description

Features

  • Recording stand: Max. 6m (<24º C)
  • Recording motion speed: 0.6 - 1.5m/s
  • Time delay: 10sek. - 8 min
  • nominal load: Max. 1200W
  • ambient light: <3-2000LUX adjustable

Scope of delivery

  • PIR ceiling sensor with movable head
  • User manual.

More interesting products

(*All information is plus legal VAT)