
1/5
(Ø x H) 63 mm x 63 mm
Circular
230 V
1
LED outdoor wall light
250 mm
LED (monochrome)
63 mm
LED
250 mm
18 W
250 mm
18 W
63 mm
18 kWh/1000h
Incl. ballast
IP44
IP44
White
Plastic
560 g
F (A - G)
80
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1830 lm
1830 lm
15000
20000 h
No
80 Ra
45 °C
-20 °C
yes
User & Safety Instructions 3219228 V-TAC 76151 VT-8618W-RD-N LED outdoor wall light LED (monochrome) LED EEC: F (A - G) 18 W White
The necessary accessories are required to use the article as described.