• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 801-24-6 VT-8603 LED wall light LED (monochrome) EEC: D (A - G) 8 W, 16 W, 20 W White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

VT-8603 8W/16W/20W LED DOME LIGHT CREE CHIP CCT 3IN1 135LM/W IP65

  • Power= 8 W, 16 W, 20 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 3000 K
  • Warm white to cool white

Technical specifications

Dim

(Ø x H) 320 mm x 100 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED wall light

Width

320 mm

Bulb type

LED (monochrome)

Height

100 mm

Rating per bulb

20 W

Depth

100 mm

8 W

16 W

20 W

(Ø)

320 mm

Energy consumption

20 kWh/1000h

Light features

Selectable luminous flux

Protection class

IP65

IK08

IP65

Factory colour

White

Material

Polycarbonate V0

Weight

1.21 kg

D (A - G)

Colour rendering index

80

Colour

Warm white to cool white

Light bulb included

Yes

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 K (min)

Total luminous flux

2700 lm

2700 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744326 V-TAC 801-24-6 VT-8603 LED wall light LED (monochrome) EEC: D (A - G) 8 W, 16 W, 20 W White

Description

VT-8603 8W/16W/20W LED DOME LIGHT CREE CHIP CCT 3IN1 135LM/W IP65

This text is machine translated.

Features

  • CCT wall lamp with high quality, integrated power supply and CREE LED chip. Simple switching to the desired power (8 W, 16 W, 20 W). Integrated switch for color temperature switching. {protection class} IP65. Protection class IK08. Luminous flux from 1100 lm to 2700 lm at the selected output. Side cable entry for easy installation. Areas of application: Corridors, outer walls, airports, shopping centers, roofs, Fences etc.

Scope of delivery

  • Product, operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)