
Alternative article by VOLTCRAFT
VOLTCRAFT Button cell CR 2450 3 V 1 pc(s) 580 mAh Lithium

€ 1.29
incl. VAT plus
Varta LITHIUM coin CR2450 blister 1
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Product type
Button cell
- Size
CR 2450
- Dim
(Ø x H) 24.5 mm x 5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
570 mAh
- Height
5 mm
- (Ø)
24.5 mm
- Weight
6.2 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR2450
DL2450
ECR2450
KCR2450
KL2450
KECR2450
LM2450
5029LC
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- Length
6.5 cm
- Width
2.4 cm
- UKCA
yes
Variants(All information include VAT, plus shipping costs)
€ 2.29*
€ 1.99*
€ 5.49*
€ 2.29*
€ 2.79*
€ 3.29*
€ 1.79*
€ 1.99*
€ 19.99*
€ 3.79*
- Varta Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium LITHIUM Coin CR2032 Bli 5
- Varta Button cell CR 2012 3 V 1 pc(s) Lithium Electronics CR2012
- Varta Button cell CR 2354 3 V 1 pc(s) 530 mAh Lithium LITHIUM Coin CR2354 Bli 1
- Varta Button cell CR 2032 3 V 20 pc(s) Lithium VARTA LITHIUM Coin CR2032 OEM
- Varta Button cell CR 2430 3 V 20 pc(s) Lithium VARTA LITHIUM Coin CR2430 OEM
- Varta Button cell CR 2032 3 V 2 pc(s) 220 mAh Lithium LITHIUM Coin CR2032 Bli 2
- Varta Button cell CR 2320 3 V 1 pc(s) 135 mAh Lithium LITHIUM Coin CR2320 Bli 1
- Varta Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium LITHIUM Coin CR2430 Bli 2
- Varta Button cell CR 2032 3 V 1 pc(s) 230 mAh Lithium LITHIUM Coin CR2032 Bli 1
- Varta Button cell CR 2430 3 V 1 pc(s) 290 mAh Lithium LITHIUM Coin CR2430 Bli 1
Datasheet
Datasheet 650962 Varta Button cell CR 2450 3 V 1 pc(s) 570 mAh Lithium LITHIUM Coin CR2450 Bli 1
User & Safety Instructions
User & Safety Instructions 650962 Varta Button cell CR 2450 3 V 1 pc(s) 570 mAh Lithium LITHIUM Coin CR2450 Bli 1
Information
Information 650962 Varta Button cell CR 2450 3 V 1 pc(s) 570 mAh Lithium LITHIUM Coin CR2450 Bli 1
Test Summary Report 650962 Varta Button cell CR 2450 3 V 1 pc(s) 570 mAh Lithium LITHIUM Coin CR2450 Bli 1
Conformity certificate
Conformity certificate 650962 Varta Button cell CR 2450 3 V 1 pc(s) 570 mAh Lithium LITHIUM Coin CR2450 Bli 1
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
Frequently Bought Together
(*All information is plus legal VAT)
Frequently Bought Together
(*All information is plus legal VAT)
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic
More interesting products
(*All information is plus legal VAT)



Conrad Electronic









































