• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector LS740HD Laser 5000 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,609.00 / piece)
€ 1,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector LS740HD Laser

  • ANSI lumen: 5000 ANSI lumen
  • Beamer resolution: 1920 x 1080 Full HD
  • Contrast ratio (dyn): 3000000 : 1
  • Remote included, Zoom, Built-in speaker

Technical specifications

  • Displayed colors 1.07 billion
  • Lens F=2.43-2.78, f=16.90-21.61mm
  • Projection offset 132%+/-10%
  • Projection ratio 1.13-1.47
  • Optical Zoom: 1.3X
  • Input delay 49.5ms
  • Supported resolutions Input signal VGA(640 x 480) to WUXGA RB(1920 x 1200)
  • 15W speaker
Product type

Projector

Technology

Laser

Range of use

Fixed projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

5000 ANSI lumen

Contrast ratio (dyn)

3000000 : 1

Image format

16:9

Digital zoom

2 x

Beamer features

Remote included

Zoom

Built-in speaker

ECO bulb lifespan

30000 h

No. of HDMI ports

2 x

Connections

HDMI

3.5 mm audio jack

USB Type A

RS232

Max. projection distance

7 m

ECO noise level

26 dB

Max. operating noise

32 dB

Dim

(W x H x D) 286 x 129 x 216 mm

Width

286 mm

Height

129 mm

Depth

216 mm

Weight

3 kg

Factory colour

White

Power consumption (ON)

210 W

Power consumption (standby)

0.5 W

Operating voltage

100 - 240 V

Resolution

1920 x 1080 Full HD

Documents & Downloads

Datasheet

Datasheet 2980207 Viewsonic Projector LS740HD Laser 5000 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

User & Safety Instructions

User & Safety Instructions 2980207 Viewsonic Projector LS740HD Laser 5000 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

Description

The LS740HD is part of the Luminous Superior series from Viewsonic, a range of high brightness lamp-free projectors developed for commercial and educational institutions. Thanks to the laser-phosphorus technology of the 3. It produces up to 5,000 lumens for up to 30,000 hours and guarantees bright and vivid images without changing the lamp. The lamp-free design offers an environment-friendly and economical solution, while the light and compact design of the projector reduces the transport costs. With a projection area of up to 300" in 1080p Full HD and a high native contrast, it is ideal for meeting rooms, lecture theaters and public rooms. This projector features a 1.3-fold optical Zoom, H/V keystone, 4-corner adjustment, 360-degree projection, and portrait mode for easy set-up and versatile applications.

Bright, compact, long-lasting
The LS740HD has the advanced laser phosphorus technology of the 3. Generation, which increases brightness by 20% and achieves a better light yield while at the same time being 32% more compact and accessible than the previous generation. The lamp-free light source can be switched on and off immediately and has a life of up to 30,000 hours without maintenance, WAS ensures a constant image quality even with longer use.

Bright images for large venues
With 5,000 lumens, the LS740HD offers a lively and sharp projection in 1080p FHD at all lighting conditions in auditoriums, meeting rooms, public event venues and other large rooms.

Excellent contrasts, improved visibility
The projector's high native contrast ratio, achieved by Texas Instruments's 0.65-inch DMD chip, enables deeper blacks and brighter whites. The result is a greater visual depth, clearer images and better readability.

Ultra-large screen with lower cost per Zoll​
This easy-to-install projector allows up to 300" image size and offers lower cost per inch compared to other types of commercial displays.

Simple and cost-effective installation
The LS740HD is 35% lighter and 35% smaller than its predecessor and even most of the competing projectors on the market, WAS significantly reduces transportation costs and simplifies installation.

Save costs and energy
With its advanced lamp-free light source, the LS740HD offers an extremely energy-efficient and cost-saving display solution because it uses up to 51% less power than other projectors.

Increased installation flexibility
This projector, equipped with a 1.3-fold optical Zoom, allows users to select the ideal location within a range and obtain the desired image size without having to change the existing interior.

Perfectly formed pictures can be preserved effortlessly
The horizontal and vertical keystone correction as well as the 4 corner adjustment functions eliminate tilted or distorted images and thus ensure a perfectly proportional picture.

Versatile creative applications
The projector can be rotated vertically at any angle, thus enabling projection onto ceilings, walls or floors. The portrait mode extends the possibilities for projection mapping, staging and creative advertising applications.

With bright colors the best präsentieren​
Impress your audience with the exclusive ViewSonic color technology, which enhances your presentations with a true-to-life color experience.

Non-stop 24/7 operation
The projector's advanced cooling design enables 24/7 operation without compromising image quality or performance. This makes it an ideal solution for applications that require continuous projection in retail stores, shopping centers, museums, airports and other public spaces.

A simple way to update the projector software
Save your way to the service center by simply keeping the software up to date with your own laptop via USB cable connection.

Wireless HDMI dongle with direct power supply
The integrated USB-A output (5 V/1.5 A) supplies a wireless HDMI dongle with power, so when streaming multimedia content, no separate power adapter is needed.

Increased dust resistance
Thanks to the modern, IP6X-sealed housing that prevents dust from entering and interfering with internal components, crystal-clear image quality and a long life of the product is ensured.

This text is machine translated.

Features

  • Laser phosphorus technology from the 3. Generation with a lifespan of up to 30,000 hours
  • 5,000 lumens for bright images in any environment
  • Up to 300" ultra-large screen with lower cost per inch
  • Compact size and low weight reduce transport and installation costs
  • Installation flexibility: 1.3-fold optical Zoom, H/V keystone, 360-degree projection and portrait mode
  • Low power consumption
  • Wide color spectrum for an optimum display
  • Easy to use: Instant on/off, H/V keystone and RS232 control

Scope of delivery

  • LS740HD
  • Power Cables
  • Remote control incl. battery
  • User manual.

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)