• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector LS920WU Laser 6000 ANSI lumen 1920 x 1200 WUXGA Non-stop use, Full HD, Built-in speaker

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,935.00 / piece)
€ 3,935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector LS920WU Laser

  • ANSI lumen: 6000 ANSI lumen
  • Beamer resolution: 1920 x 1200 WUXGA
  • Contrast ratio (dyn): 3000000 : 1
  • Non-stop use, Full HD, Built-in speaker

Technical specifications

Product type

Projector

Technology

Laser

Range of use

Fixed projector

Standard resolution

1920 x 1200 WUXGA

ANSI lumen

6000 ANSI lumen

Contrast ratio (dyn)

3000000 : 1

Digital zoom

2 x

Beamer features

Non-stop use

Full HD

Built-in speaker

Power of built-in light

74 W

Max. bulb life

20000 h

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

2 x

Connections

HDMI

RCA Video

RJ45

RS232

Max. projection distance

14.09 m

Projection size

0,762 - 7,62 m

ECO noise level

29 dB

Max. operating noise

36 dB

Dim

(W x H x D) 405 x 145 x 305 mm

Width

405 mm

Height

145 mm

Depth

305 mm

Weight

6.5 kg

Factory colour

White

Power consumption (ON)

450 W

Power consumption (standby)

0.5 W

Operating voltage

230 V

Resolution

1920 x 1200 WUXGA

PC resolution

1920 x 1200 WUXGA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361749 Viewsonic Projector LS920WU Laser 6000 ANSI lumen 1920 x 1200 WUXGA Non-stop use, Full HD, Built-in speaker

Description

The LS920WU is a state-of-the-art WUXGA installation projector with 6,000 ANSI lumens. With the laser phosphor technology of the 2. The LS920WU offers a high and uniform brightness with a service life of 20,000 hours* and a screen size of up to 300". The wide lens shift, 1.6x optical zoom, 360° projection and portrait mode provide for an impressive flexibility, which enables captivating, creative installations - especially ideal for auditoriums, boardrooms, commercial displays, restaurants and sports bars. Two HDMI 2.0b / HDCP 2.2 ports ensure access to original 4K quality content with HDR/HLG support. In addition, the compact size and the integrated HDBaseT for the perfect mix of high-quality projection and cost-efficiency.

This text is machine translated.

Features

  • Resolution: 1920 x 1200 WUXGA
  • Brightness: 6,000 ANSI lumens
  • Projection ratio: 1.36 - 2.18
  • Optical zoom 1.6x
  • Connectivity: 2x HDMI, 1x VGA, Composite, S-Video
  • HDBaseT input
  • Long-life laser phosphor light source Continuous operation 24/7
  • 360° projection.

Scope of delivery

  • Power cable;
  • Remote control
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)