• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-5417/1102-950 Proximity switch terminal 7 mm Pull spring Configuration: Terre Grey 50 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Proximity switch terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 21.10 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-wire initiator terminal. 2000-5417/1102-950

  • 2000-5417/1102-950

Technical specifications

  • Yellow LED
  • For PNP (plus) switching initiators
Packaging type

Piece

Product type

Proximity switch terminal

Features

+ PG connector

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

AWG max.

16

Clamp width

7 mm

No. of rows

4

Pins per row

2

Number of pins

10

Factory colour

Grey

Nominal current

13.5 A

Nominal current - rounded value

13.5 A

Nominal voltage

24 V AC

Min. stripping length

9 mm

Stripping length (max.)

11 mm

Manufacturer part #

2000-5417/1102-950

Content

50 pc(s)

Industrial packaging

Yes

Type

2000-5417/1102-950

Width

7 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1489601 WAGO 2000-5417/1102-950 Proximity switch terminal 7 mm Pull spring Configuration: Terre Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1489601 WAGO 2000-5417/1102-950 Proximity switch terminal 7 mm Pull spring Configuration: Terre Grey 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,189.45€ 1,189.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)