1/2
Package
Industrial terminal block
+ N disconnect slide
Pull spring
LT
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
3
1
3
Grey
32 A
32 A
250 V
10 mm
2003-7659
50 pc(s)
Yes
2003-7659
(L x W x H) 5.20 x 5.20 x 42.30 mm
5.20 mm
42.30 mm
5.20 mm
3
14 g
Grey
not relevant
Datasheet 656064 WAGO 2003-7659 Industrial terminal block 5.20 mm Pull spring Configuration: LT, L Grey 50 pc(s) Package
User & Safety Instructions 656064 WAGO 2003-7659 Industrial terminal block 5.20 mm Pull spring Configuration: LT, L Grey 50 pc(s) Package
The necessary accessories are required to use the article as described.