• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-1304 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)

Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
41 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2006-1304 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)

  • 2006-1304
  • Symbol image for WAGO 2006-1304 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)

Technical specifications

Product type

Continuity

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

20

AWG max.

8

Clamp width

7.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Blue

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Min. stripping length

13 mm

Stripping length (max.)

15 mm

Manufacturer part #

2006-1304

Content

1 pc(s)

Type

2006-1304

Width

7.50 mm

Weight

0

Type

3-Conductor

Nominal current (details)

41 A

Cross section

0.5 - 6/10 (rigid/flexible) mm²

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 735358 WAGO 2006-1304 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735358 WAGO 2006-1304 Continuity 7.50 mm Pull spring Configuration: N Blue 1 pc(s)

Description

The series 2006 enables a simple plugging of one-wired and flexible conductors equipped with crimped wire-end sleeves.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.26€ 4.20*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)