
1/2
231-602/017-000
Spring-loaded terminal
+ CAGE CLAMP®
5.00 mm
2
2
231
9.00 mm
Spring-loaded terminal
16 A
16 A
28
Parallel (to the PCB)
14
Cathode copper, tin plated
Grey
231-602/017-000
Yes
100 pc(s)
320 V
25.20 mm
19.10 mm
19.00 mm
for enclosures
231
2.5 mm²
Plug, horizontal mount
0.08 mm²
not relevant
Datasheet 727957 WAGO 231-602/017-000 Spring-loaded terminal Number of pins 2 Grey 100 pc(s)
User & Safety Instructions 727957 WAGO 231-602/017-000 Spring-loaded terminal Number of pins 2 Grey 100 pc(s)
€ 227.97*
The necessary accessories are required to use the article as described.