1/2
231-610/017-000
Spring-loaded terminal
+ CAGE CLAMP®
5.00 mm
10
10
231
9.00 mm
Spring-loaded terminal
16 A
16 A
28
Parallel (to the PCB)
14
Cathode copper, tin plated
Grey
231-610/017-000
Yes
25 pc(s)
320 V
65.20 mm
19.10 mm
19.00 mm
231
2.5 mm²
0.08 mm²
yes
Datasheet 728014 WAGO 231-610/017-000 Spring-loaded terminal Number of pins 10 Grey 25 pc(s)
User & Safety Instructions 728014 WAGO 231-610/017-000 Spring-loaded terminal Number of pins 10 Grey 25 pc(s)
€ 202.97*
The necessary accessories are required to use the article as described.