1/2
231-603/023-000
Spring-loaded terminal
+ CAGE CLAMP®
5.00 mm
3
3
231
9.00 mm
Spring-loaded terminal
16 A
16 A
28
Parallel (to the PCB)
14
Cathode copper, tin plated
Grey
231-603/023-000
Yes
50 pc(s)
320 V
30.20 mm
19.10 mm
19.00 mm
231
2.5 mm²
0.08 mm²
not relevant
Datasheet 727968 WAGO 231-603/023-000 Spring-loaded terminal Number of pins 3 Grey 50 pc(s)
User & Safety Instructions 727968 WAGO 231-603/023-000 Spring-loaded terminal Number of pins 3 Grey 50 pc(s)
€ 167.97*
The necessary accessories are required to use the article as described.