• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 231-609/023-000 Spring-loaded terminal Number of pins 9 Grey 50 pc(s)

1/2
Product type
Spring-loaded terminal
CS
5.00 mm
Pins per row
9
Number of pins
9
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.30 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-conductor feedthrough terminal strip

  • 231-609/023-000
  • Industrial packaging, pack of 50

Technical specifications

  • FEEDTHRU W/FIXING FL-5MM
Type

231-609/023-000

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5.00 mm

Pins per row

9

Number of pins

9

Series

231

Stripping length (max.)

9.00 mm

Connection

Spring-loaded terminal

Print

Nominal current

16 A

Nominal current - rounded value

16 A

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Factory colour

Grey

Manufacturer part #

231-609/023-000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

320 V

Width

60.20 mm

Height

19.10 mm

Length

19.00 mm

Series

231

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Documents & Downloads

Datasheet

Datasheet 728010 WAGO 231-609/023-000 Spring-loaded terminal Number of pins 9 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 728010 WAGO 231-609/023-000 Spring-loaded terminal Number of pins 9 Grey 50 pc(s)

Description

Angled connector pin 1 x1.2 mm 9-pin, with mounting flanges, pitch 5 mm/0.197 in, for housing flush mounting, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)