
1/3
250-114
Spring-loaded terminal
+ CAGE CLAMP®
+ actuator
3.50 mm
1
14
14
250
6 mm
6 mm
Spring-loaded terminal
10 A
0.20 mm²
10 A
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-114
Yes
80 pc(s)
160 V
50.50 mm
16.70 mm
12.00 mm
Datasheet 744197 WAGO 250-114 Spring-loaded terminal 1.50 mm² Number of pins 14 Grey 80 pc(s)
User & Safety Instructions 744197 WAGO 250-114 Spring-loaded terminal 1.50 mm² Number of pins 14 Grey 80 pc(s)
€ 291.48*
The necessary accessories are required to use the article as described.