
1/3
250-115
Spring-loaded terminal
+ CAGE CLAMP®
+ actuator
3.50 mm
1
15
15
250
6 mm
6 mm
Spring-loaded terminal
10 A
0.20 mm²
10 A
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-115
Yes
80 pc(s)
160 V
54.00 mm
16.70 mm
12.00 mm
Datasheet 744242 WAGO 250-115 Spring-loaded terminal 1.50 mm² Number of pins 15 Grey 80 pc(s)
User & Safety Instructions 744242 WAGO 250-115 Spring-loaded terminal 1.50 mm² Number of pins 15 Grey 80 pc(s)
€ 315.48*
The necessary accessories are required to use the article as described.