
1/3
250-116
Spring-loaded terminal
+ CAGE CLAMP®
+ actuator
3.50 mm
1
16
16
250
6 mm
6 mm
Spring-loaded terminal
10 A
0.20 mm²
10 A
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-116
Yes
80 pc(s)
160 V
57.50 mm
16.70 mm
12.00 mm
Datasheet 744272 WAGO 250-116 Spring-loaded terminal 1.50 mm² Number of pins 16 Grey 80 pc(s)
User & Safety Instructions 744272 WAGO 250-116 Spring-loaded terminal 1.50 mm² Number of pins 16 Grey 80 pc(s)
€ 331.48*
The necessary accessories are required to use the article as described.