
1/3
250-119
Spring-loaded terminal
+ CAGE CLAMP®
+ actuator
3.50 mm
1
19
19
250
6 mm
8 mm
Spring-loaded terminal
10 A
0.20 mm²
10 A
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
8.776 g
250-119
Yes
60 pc(s)
160 V
68.00 mm
16.70 mm
12.00 mm
12 mm
Datasheet 744353 WAGO 250-119 Spring-loaded terminal 1.50 mm² Number of pins 19 Grey 60 pc(s)
User & Safety Instructions 744353 WAGO 250-119 Spring-loaded terminal 1.50 mm² Number of pins 19 Grey 60 pc(s)
€ 301.48*
The necessary accessories are required to use the article as described.