1/3
257-462
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
12
12
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
13.856 g
257-462
Yes
80 pc(s)
320 V
62.90 mm
24.20 mm
14.20 mm
14.2 mm
Datasheet 530311 WAGO 257-462 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 80 pc(s)
User & Safety Instructions 530311 WAGO 257-462 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 80 pc(s)
€ 409.98*
The necessary accessories are required to use the article as described.