1/3
257-466
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
16
16
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
18.408 g
257-466
Yes
60 pc(s)
320 V
82.90 mm
24.20 mm
14.20 mm
14.2 mm
Datasheet 530389 WAGO 257-466 Spring-loaded terminal 2.50 mm² Number of pins 16 Grey 60 pc(s)
User & Safety Instructions 530389 WAGO 257-466 Spring-loaded terminal 2.50 mm² Number of pins 16 Grey 60 pc(s)
€ 406.98*
The necessary accessories are required to use the article as described.