• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 264-354 Terminal 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

10 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

264-354

Content

1 pc(s)

Type

264-354

Width

10 mm

Connector colour

Blue

Type

4 conductors

Nominal voltage (details)

800 V

Nominal current (details)

24 A

Documents & Downloads

Datasheet

Datasheet 745096 WAGO 264-354 Terminal 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 745096 WAGO 264-354 Terminal 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece

Description

Stackable single terminal blocks with CAGE CLAMP® connection for single, multiple and fine-stranded copper conductors. The centre terminal blocks can easily be connected to one another. An end plate is fixed on one end and an end terminal block on the other end (both with mounting flange for screwing on the terminal strip).

Hints

Suitable for Ex i applications!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)