• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-533 Dual port continuity 5 mm Pull spring Grey, Blue 50 pc(s)

1/2
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-deck terminal block

  • 280-533

Technical specifications

  • DOUBLE DECK TERM.BL. 2,5 SQMM N/L
Product type

Dual port continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Blue

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-533

Content

50 pc(s)

Industrial packaging

Yes

Type

280-533

Dim

(W x H) 5 mm x 58.50 mm

Width

5 mm

Height

58.50 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535787 WAGO 280-533 Dual port continuity 5 mm Pull spring Grey, Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 535787 WAGO 280-533 Dual port continuity 5 mm Pull spring Grey, Blue 50 pc(s)

Description

Continuity/through terminal, gray/blue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)