• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-524 Dual port continuity 5 mm Pull spring Blue, Grey 50 pc(s) Package

1/2
Packaging type
Package
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 22 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.10 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-deck terminal block

  • 280-524
  • Industrial packaging, pack of 50

Technical specifications

  • DOUBLE DECK TERM.BL. 2,5 SQMM GREY
Packaging type

Package

Product type

Dual port continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Blue

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-524

Content

50 pc(s)

Industrial packaging

Yes

Type

280-524

Dim

(W x H) 5 mm x 58.50 mm

Width

5 mm

Height

58.50 mm

Connector colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535771 WAGO 280-524 Dual port continuity 5 mm Pull spring Blue, Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 535771 WAGO 280-524 Dual port continuity 5 mm Pull spring Blue, Grey 50 pc(s) Package

Description

Continuity/through terminal, with additional cross-bridging blue/gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 327.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)