

Package
Continuity
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
2
2
Black
24 A
24 A
800 V
8 mm
9 mm
280-905
100 pc(s)
Yes
280-905
(W x H) 5 mm x 28 mm
5 mm
28 mm
3
Black
DIN rail (top hat rail) 35 mm
Black
5
53 mm
28 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 536267 WAGO 280-905 Continuity 5 mm Pull spring Black 100 pc(s) Package
User & Safety Instructions 536267 WAGO 280-905 Continuity 5 mm Pull spring Black 100 pc(s) Package
€ 255.96*
The necessary accessories are required to use the article as described.