• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 727-129/003-000 Shunt terminal 7.62 mm Pull spring Configuration: L Grey 25 pc(s) Package

Packaging type
Package
Product type
Shunt terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 22.36 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-level terminal block for matrix patching

  • 727-129/003-000

Technical specifications

  • 8-ET.-RANGIERKL.GRAU M.RASTH.TS35X15
Packaging type

Package

Product type

Shunt terminal

Features

+ snap hook

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

7.62 mm

No. of rows

8

Pins per row

4

Number of pins

32

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

727-129/003-000

Content

25 pc(s)

Industrial packaging

Yes

Type

727-129/003-000

Dim

(W x H) 7.62 mm x 76 mm

Width

7.62 mm

Height

76 mm

Contamination level

3

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 542484 WAGO 727-129/003-000 Shunt terminal 7.62 mm Pull spring Configuration: L Grey 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 542484 WAGO 727-129/003-000 Shunt terminal 7.62 mm Pull spring Configuration: L Grey 25 pc(s) Package

Description

+ snap hook, 7-6 -5-4 -6-7 -0-1-2-3-4-5-3-2-1-0 - 8 x in pairs connect the clamping points which lie at the same level, according to EN 60715, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 702.47€ 700.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)