Piece
Shunt terminal
Pull spring
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
8
4
32
White
10 A
10 A
250 V
8 mm
10 mm
727-132/004-000
25 pc(s)
Yes
727-132/004-000
(W x H) 7.62 mm x 58.50 mm
7.62 mm
58.50 mm
3
White
not relevant
Datasheet 542515 WAGO 727-132/004-000 Shunt terminal 7.62 mm Pull spring White 25 pc(s) Piece
User & Safety Instructions 542515 WAGO 727-132/004-000 Shunt terminal 7.62 mm Pull spring White 25 pc(s) Piece
€ 689.98€ 687.98*
The necessary accessories are required to use the article as described.