• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-512 PLC digital output module 753-512 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • 2DO 250V AC 2,0A Rel.2NO
Product type

PLC digital output module

Type

753-512

No. of outputs (max.)

2

Operating voltage

30 V DC

230 V AC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

753-512

Weight

48.5 g

No. of relay outputs (max.)

2

Factory colour

Light grey

Mounting type

DIN rail

12

100 mm

69.8 mm

FALSE

AC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

250-250 V

250-250 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192197 WAGO 753-512 PLC digital output module 753-512 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192197 WAGO 753-512 PLC digital output module 753-512 1 pc(s)

Description

Relay 2 NO, AC 230V DC 30 V, potential-bound, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)